Murata Single Layer Ceramic Capacitor 220 pF ±10 % B Dielectric, DE2, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 172-7774
- Mfr. Part No.:
- DE2B3SA221KA3BY02F
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.75
(exc. VAT)
€3.38
(inc. VAT)
In Stock
- 340 unit(s) ready to ship from another location
- Plus 1,950 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.275 | €2.75 |
| 50 - 90 | €0.145 | €1.45 |
| 100 - 240 | €0.11 | €1.10 |
| 250 + | €0.096 | €0.96 |
*price indicative
- RS Stock No.:
- 172-7774
- Mfr. Part No.:
- DE2B3SA221KA3BY02F
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 220pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Mount Type | Through Hole | |
| Series | DE2 | |
| Packaging | Bulk | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Dielectric | B | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 6mm | |
| Suppression Class | Y2/X1 | |
| Maximum Operating Temperature | 125°C | |
| Dissipation Factor | 2.5% | |
| Terminal Type | Axial | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Mount Type Through Hole | ||
Series DE2 | ||
Packaging Bulk | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Dielectric B | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Diameter 6mm | ||
Standards/Approvals RoHS, REACH | ||
Width 6mm | ||
Suppression Class Y2/X1 | ||
Maximum Operating Temperature 125°C | ||
Dissipation Factor 2.5% | ||
Terminal Type Axial | ||
- COO (Country of Origin):
- TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable
Related links
- Murata Single Layer Ceramic Capacitor 220 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 680 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 100 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 330 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 470 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 220 pF 1.5 kV dc DE1, Through Hole 125 °C Max Op.
- Vishay Single Layer Ceramic Capacitor 220 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 330 pF 1.5 kV dc DE1, Through Hole 125 °C Max Op.
