Murata Single Layer Ceramic Capacitor 330 pF 1.5 kV dc, 500V ac ±10 % B Dielectric, DE1, Through Hole 125 °C Max Op.
- RS Stock No.:
- 172-7763
- Mfr. Part No.:
- DE1B3RA331KA4BQ01F
- Manufacturer:
- Murata
Get a bulk buy discount
Add 50 more to save €9.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.36
(exc. VAT)
€5.36
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.436 | €4.36 | - |
| 50 - 90 | €0.252 | €2.52 | €9.20 |
| 100 - 140 | €0.238 | €2.38 | €19.80 |
| 150 + | €0.229 | €2.29 | €31.05 |
*price indicative
- RS Stock No.:
- 172-7763
- Mfr. Part No.:
- DE1B3RA331KA4BQ01F
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 330pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 1.5kV dc, 500kV dc | |
| Mount Type | Through Hole | |
| Series | DE1 | |
| Packaging | Bulk | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Dielectric | B | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 7mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 6mm | |
| Terminal Type | Axial | |
| Dissipation Factor | 2.5% | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 330pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 1.5kV dc, 500kV dc | ||
Mount Type Through Hole | ||
Series DE1 | ||
Packaging Bulk | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Dielectric B | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Diameter 7mm | ||
Standards/Approvals REACH, RoHS | ||
Width 6mm | ||
Terminal Type Axial | ||
Dissipation Factor 2.5% | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable
Related links
- Murata Single Layer Ceramic Capacitor 330 pF 1.5 kV dc DE1, Through Hole 125 °C Max Op.
- Murata Single Layer Ceramic Capacitor 150 pF 1.5 kV dc DE1, Through Hole 125 °C Max Op.
- Murata Single Layer Ceramic Capacitor 680 pF 1.5 kV dc DE1, Through Hole 125 °C Max Op.
- Murata Single Layer Ceramic Capacitor 100 pF 1.5 kV dc DE1, Through Hole 125 °C Max Op.
- Murata Single Layer Ceramic Capacitor 470 pF 1.5 kV dc DE1, Through Hole 125 °C Max Op.
- Murata Single Layer Ceramic Capacitor 220 pF 1.5 kV dc DE1, Through Hole 125 °C Max Op.
- Murata Single Layer Ceramic Capacitor 22 pF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 33 pF 1.5 kV dc DE1, Through Hole 125 °C Max
