Murata Single Layer Ceramic Capacitor 33 pF 1.5 kV dc, 500V ac ±10 % SL (JIS) Dielectric, DE1, Through Hole 125 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.25

(exc. VAT)

€9.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
  • Plus 725 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.29€7.25
100 - 125€0.194€4.85
150 +€0.177€4.43

*price indicative

RS Stock No.:
172-7782
Mfr. Part No.:
DE11XRA330KA4BQ01F
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Single Layer Ceramic Capacitor

Capacitance

33pF

Voltage

1.5kV dc, 500kV dc

Mount Type

Through Hole

Packaging

Bulk

Series

DE1

Tolerance

±10 %

Automotive Standard

No

Dielectric

SL (JIS)

Pin Count

2

Minimum Operating Temperature

-40°C

Standards/Approvals

REACH, RoHS

Diameter

7mm

Width

5mm

Terminal Type

Axial

Dissipation Factor

2.5%

Maximum Operating Temperature

125°C

COO (Country of Origin):
TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy