Murata Single Layer Ceramic Capacitor 470 pF ±10 % B Dielectric, DE2, Through Hole 125 °C Max Op. Temp.

Get a bulk buy discount

Add 50 more to save 47%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.76

(exc. VAT)

€4.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
  • Plus 790 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.376€3.76-
50 - 90€0.198€1.9847%
100 +€0.15€1.5060%

*price indicative

RS Stock No.:
172-7779
Mfr. Part No.:
DE2B3SA471KA3BY02F
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Single Layer Ceramic Capacitor

Capacitance

470pF

Mount Type

Through Hole

Packaging

Bulk

Series

DE2

Tolerance

±10 %

Automotive Standard

No

Dielectric

B

Package/Case

Disc

Minimum Operating Temperature

-40°C

Pin Count

2

Standards/Approvals

REACH, RoHS

Width

5mm

Diameter

7mm

Suppression Class

Y2/X1

Dissipation Factor

2.5%

Terminal Type

Axial

Maximum Operating Temperature

125°C

COO (Country of Origin):
TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy