Vishay Single Layer Ceramic Capacitor 470 pF 2kV dc ±10 % Y5R Dielectric, F, Through Hole 125 °C Max Op. Temp.

Subtotal (1 box of 1000 units)*

€85.00

(exc. VAT)

€105.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +€0.085€85.00

*price indicative

RS Stock No.:
173-1235
Mfr. Part No.:
F471K33Y5RP6UK5R
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470pF

Product Type

Single Layer Ceramic Capacitor

Voltage

2kV dc

Mount Type

Through Hole

Series

F

Tolerance

±10 %

Automotive Standard

No

Dielectric

Y5R

Minimum Operating Temperature

-30°C

Pin Count

2

Width

5mm

Standards/Approvals

RoHS, EC

Diameter

8.5mm

Length

8.5mm

Height

40mm

Suppression Class

Class II

Dissipation Factor

0.2%

Terminal Type

Radial

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN

Class 2 Y5R Capacitors


Ceramic class 2 capacitors Y5R dielectric for SMPS, high frequency ballast and snubber circuits.

Features


High reliability

Low losses

High capacitance in small size

Kinked leads

Applications


The capacitors to be used in electronic circuits where low losses and high capacitance per volume are essential: SMPS, HF ballast, snubber and high-voltage circuits.

Note

Not suitable for mains suppression use, please see section for X and Y suppression capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy