Vishay Single Layer Ceramic Capacitor 680 pF 2kV dc ±10 % Y5R Dielectric, F, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 683-2156
- Mfr. Part No.:
- F681K39Y5RP6UK5R
- Manufacturer:
- Vishay
Subtotal (1 pack of 25 units)*
€7.45
(exc. VAT)
€9.18
(inc. VAT)
Temporarily out of stock
- 750 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.298 | €7.45 |
*price indicative
- RS Stock No.:
- 683-2156
- Mfr. Part No.:
- F681K39Y5RP6UK5R
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 680pF | |
| Voltage | 2kV dc | |
| Mount Type | Through Hole | |
| Series | F | |
| Packaging | Ammo Pack | |
| Tolerance | ±10 % | |
| Dielectric | Y5R | |
| Automotive Standard | No | |
| Package/Case | Ceramic Disc | |
| Minimum Operating Temperature | -30°C | |
| Length | 10mm | |
| Height | 40mm | |
| Diameter | 10mm | |
| Width | 5mm | |
| Standards/Approvals | IEC 60384-9, RoHS, EIA 198 | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 680pF | ||
Voltage 2kV dc | ||
Mount Type Through Hole | ||
Series F | ||
Packaging Ammo Pack | ||
Tolerance ±10 % | ||
Dielectric Y5R | ||
Automotive Standard No | ||
Package/Case Ceramic Disc | ||
Minimum Operating Temperature -30°C | ||
Length 10mm | ||
Height 40mm | ||
Diameter 10mm | ||
Width 5mm | ||
Standards/Approvals IEC 60384-9, RoHS, EIA 198 | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Radial | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- CN
Class 2 Y5R Capacitors
Ceramic class 2 capacitors Y5R dielectric for SMPS, high frequency ballast and snubber circuits.
Features
High reliability
Low losses
High capacitance in small size
Kinked leads
Applications
The capacitors to be used in electronic circuits where low losses and high capacitance per volume are essential: SMPS, HF ballast, snubber and high-voltage circuits.
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors
Related links
- Vishay Single Layer Ceramic Capacitor 680 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 470 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 220 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 330 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 330 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
