KEMET Single Layer Ceramic Capacitor 3.3 nF 300V ac ±20 % Y5V Dielectric, C900, Through Hole 125 °C Max Op. Temp.

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-4802
Mfr. Part No.:
C927U332MZVDBA7317
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

3.3nF

Product Type

Single Layer Ceramic Capacitor

Voltage

300V ac

Mount Type

Through Hole

Series

C900

Packaging

Ammo Pack

Tolerance

±20 %

Dielectric

Y5V

Automotive Standard

No

Minimum Operating Temperature

-40°C

Pin Count

2

Width

5mm

Diameter

9mm

Standards/Approvals

IEC 60384-14, UL, RoHS

Suppression Class

Y2/X1

Maximum Operating Temperature

125°C

Dissipation Factor

5%

Terminal Type

Radial

COO (Country of Origin):
CN

X1/Y2 Ceramic Disc 900 Series


KEMET’s 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also ideal to suppress line disturbances at the source.

Features and Benefits:

Reliable operation up to 125°C

Class X1/Y2

5.0 mm, 7.5 mm, and 10 mm lead spacing

Lead (Pb)-free, Halogen Free and RoHS Compliant

Capacitance offerings ranging from 2.0 pF up to 10000 pF

Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%

High reliability

Preformed (crimped) or straight lead configurations

Non-polar device, minimising installation concerns

Typical Applications include:

Line-to-Line (Class X) Filtering

Line-to-Ground (Class Y) Filtering

Antenna Coupling

Primary and Secondary Coupling (Switching Power Supplies)

Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy