KEMET Single Layer Ceramic Capacitor 3.3 nF 300V ac ±20 % Y5V Dielectric, C900, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 877-3535
- Mfr. Part No.:
- C927U332MZVDBA7317
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.55
(exc. VAT)
€6.83
(inc. VAT)
Being discontinued
- Final 425 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.222 | €5.55 |
| 125 - 225 | €0.192 | €4.80 |
| 250 - 475 | €0.183 | €4.58 |
| 500 - 975 | €0.175 | €4.38 |
| 1000 + | €0.13 | €3.25 |
*price indicative
- RS Stock No.:
- 877-3535
- Mfr. Part No.:
- C927U332MZVDBA7317
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 3.3nF | |
| Voltage | 300V ac | |
| Mount Type | Through Hole | |
| Series | C900 | |
| Packaging | Ammo Pack | |
| Tolerance | ±20 % | |
| Dielectric | Y5V | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60384-14, UL, RoHS | |
| Diameter | 9mm | |
| Width | 5mm | |
| Suppression Class | Y2/X1 | |
| Dissipation Factor | 5% | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 3.3nF | ||
Voltage 300V ac | ||
Mount Type Through Hole | ||
Series C900 | ||
Packaging Ammo Pack | ||
Tolerance ±20 % | ||
Dielectric Y5V | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60384-14, UL, RoHS | ||
Diameter 9mm | ||
Width 5mm | ||
Suppression Class Y2/X1 | ||
Dissipation Factor 5% | ||
Terminal Type Radial | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
X1/Y2 Ceramic Disc 900 Series
KEMETs 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also ideal to suppress line disturbances at the source.
Features and Benefits:
Reliable operation up to 125°C
Class X1/Y2
5.0 mm, 7.5 mm, and 10 mm lead spacing
Lead (Pb)-free, Halogen Free and RoHS Compliant
Capacitance offerings ranging from 2.0 pF up to 10000 pF
Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%
High reliability
Preformed (crimped) or straight lead configurations
Non-polar device, minimising installation concerns
Typical Applications include:
Line-to-Line (Class X) Filtering
Line-to-Ground (Class Y) Filtering
Antenna Coupling
Primary and Secondary Coupling (Switching Power Supplies)
Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)
Related links
- KEMET Single Layer Ceramic Capacitor 3.3 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 4.7 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 10 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 3.9 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 6.8 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 3.3 nF 300V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 6.8 nF 250V ac ±20 % Y5V Dielectric, C900 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 2.2 nF 250V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
