RS PRO Single Layer Ceramic Capacitor 47 pF 6kV dc ±5 % SL Dielectric, Through Hole 125 °C Max Op. Temp.

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€8.30

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 1,900 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.083€8.30
500 +€0.069€6.90

*price indicative

RS Stock No.:
180-5135
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Single Layer Ceramic Capacitor

Capacitance

47pF

Voltage

6kV dc

Mount Type

Through Hole

Packaging

Bulk

Tolerance

±5 %

Dielectric

SL

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-25°C

Diameter

8.5mm

Standards/Approvals

UL 94 V-0, RoHS

Length

20mm

Suppression Class

Class I

Terminal Type

Solder

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
Capacitance has linear temperature coefficient

Capacitance high stability

Epoxy Coating for 1KV, 2KV, 3KV, 6KV parts

Halogen free products are available

Low lost at wide range of frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy