Vishay Single Layer Ceramic Capacitor 47 pF 6kV dc ±20 % R3L (N2200) Dielectric, 564R, Through Hole 105 °C Max Op. Temp.

Subtotal (1 pack of 10 units)*

€21.84

(exc. VAT)

€26.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€2.184€21.84

*price indicative

RS Stock No.:
181-6546
Mfr. Part No.:
564R60GAQ47
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

47pF

Voltage

6kV dc

Mount Type

Through Hole

Packaging

Bulk

Series

564R

Tolerance

±20 %

Dielectric

R3L (N2200)

Automotive Standard

No

Minimum Operating Temperature

-25°C

Standards/Approvals

RoHS

Width

5.8mm

Diameter

11.7mm

Suppression Class

Class I

Maximum Operating Temperature

105°C

Dissipation Factor

0.2%

Terminal Type

Radial

COO (Country of Origin):
CZ
Lower Voltage Ceramic Single layer DC Disc Capacitors 2 kV DC to 7.5 kV DC

Low losses

High capacitance in small sizes

High stability

APPLICATIONS

Lighting ballasts

SMPS

DC and pulse high voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy