RS PRO Single Layer Ceramic Capacitor 4.7 nF 3kV dc ±20 % Y5U Dielectric, Through Hole 85 °C Max Op. Temp.

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€9.55

(exc. VAT)

€11.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 16 November 2026
  • Plus 1,000 unit(s) shipping from 18 March 2027
  • Plus 1,000 unit(s) shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200€0.191€9.55
250 - 450€0.185€9.25
500 - 950€0.17€8.50
1000 - 2450€0.151€7.55
2500 +€0.119€5.95

*price indicative

RS Stock No.:
180-5136
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

4.7nF

Product Type

Single Layer Ceramic Capacitor

Voltage

3kV dc

Mount Type

Through Hole

Series

RS PRO

Packaging

Bulk

Tolerance

±20 %

Dielectric

Y5U

Automotive Standard

No

Minimum Operating Temperature

-25°C

Pin Count

2

Standards/Approvals

RoHS, UL 94 V-0

Length

20mm

Diameter

14mm

Suppression Class

Class II

Maximum Operating Temperature

85°C

Terminal Type

Solder

COO (Country of Origin):
TW
Capacitance has non-linear temperature coefficient

Large capacitance in small size

Epoxy Coating for 2 KV parts

Halogen free products are available

Wide range of general purposes applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy