Vishay Single Layer Ceramic Capacitor 47 pF 6kV dc ±20 % R3L (N2200) Dielectric, 564R, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 181-6500
- Mfr. Part No.:
- 564R60GAQ47
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€21.84
(exc. VAT)
€26.86
(inc. VAT)
- RS Stock No.:
- 181-6500
- Mfr. Part No.:
- 564R60GAQ47
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 47pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 6kV dc | |
| Mount Type | Through Hole | |
| Series | 564R | |
| Packaging | Bulk | |
| Tolerance | ±20 % | |
| Dielectric | R3L (N2200) | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Width | 5.8mm | |
| Diameter | 11.7mm | |
| Standards/Approvals | RoHS | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 105°C | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 47pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 6kV dc | ||
Mount Type Through Hole | ||
Series 564R | ||
Packaging Bulk | ||
Tolerance ±20 % | ||
Dielectric R3L (N2200) | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Width 5.8mm | ||
Diameter 11.7mm | ||
Standards/Approvals RoHS | ||
Suppression Class Class I | ||
Maximum Operating Temperature 105°C | ||
Terminal Type Radial | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- CZ
Lower Voltage Ceramic Single layer DC Disc Capacitors 2 kV DC to 7.5 kV DC
Low losses
High capacitance in small sizes
High stability
APPLICATIONS
Lighting ballasts
SMPS
DC and pulse high voltage
Related links
- Vishay Single Layer Ceramic Capacitor 47 pF 6kV dc ±20 % R3L (N2200) Dielectric Through Hole 105 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 47 pF 6kV dc ±5 % SL Dielectric, Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 pF 6kV dc ±20 % C0G Dielectric Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 47 pF 6kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 47 pF 3kV ±20 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.

