Vishay Single Layer Ceramic Capacitor 10 nF 300V ac ±20 % Y5V Dielectric, AY2, Through Hole 125 °C Max Op. Temp.

Subtotal (1 box of 500 units)*

€146.50

(exc. VAT)

€180.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,500 unit(s), ready to ship from another location
Units
Per unit
Per Box*
500 +€0.293€146.50

*price indicative

RS Stock No.:
183-7383
Mfr. Part No.:
AY2103M61Y5VS63L0
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

10nF

Voltage

300V ac

Mount Type

Through Hole

Packaging

Bulk

Series

AY2

Tolerance

±20 %

Dielectric

Y5V

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Standards/Approvals

CSA E60384-14:09, DIN EN 60384-14, UL 60384-14, CSA E60384-1:03, RoHS, IEC 60384-14.4

Height

6mm

Diameter

15.5mm

Maximum Operating Temperature

125°C

Dissipation Factor

2.5%

Terminal Type

Radial

COO (Country of Origin):
CN
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are MADE of tin plated copper-clad steel having a diameter of 0.6 mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 5 mm, 7.5 mm, or 10.0 mm. Encapsulation is MADE of flame retardant epoxy resin.

Withstands 85 / 85 / 1000 h test

Can pass 3000 temperature cycles (from -55 °C to +125 °C)

High reliability

Vertical (inline) kinked or straight leads

Single layer AC disc safety capacitors

PPAP (AIAG version) is available

APPLICATIONS

Application as Y capacitors for AC line filter and primary-secondary coupling on battery chargers for PHEV/EV

Application as filter capacitors on DC/DC converters for PHEV/EV and HEV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy