Vishay Single Layer Ceramic Capacitor 100 pF 20kV dc ±20 %, HVCC, Through Hole 105 °C Max Op. Temp.

Get a bulk buy discount

Add 20 more to save 13%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.59

(exc. VAT)

€6.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 286 unit(s) shipping from 09 November 2026
  • Plus 1,630 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€2.795€5.59-
20 - 48€2.43€4.8613%
50 - 98€1.90€3.8032%
100 - 198€1.75€3.5037%
200 +€1.535€3.0745%

*price indicative

RS Stock No.:
204-2366
Mfr. Part No.:
HVCC203Y6P101MEAX
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

100pF

Voltage

20kV dc

Mount Type

Through Hole

Series

HVCC

Packaging

Bulk

Tolerance

±20 %

Automotive Standard

No

Package/Case

Disc

Minimum Operating Temperature

-30°C

Height

12mm

Standards/Approvals

RoHS

Diameter

8mm

Length

38mm

Suppression Class

Class II

Terminal Type

Radial

Dissipation Factor

1.5%

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The Vishay High Voltage Ceramic Capacitor is a Radial-Leaded Single layer Disc. The capacitors consist of a ceramic disc of which both sides are silver-plated. Connection leads are made of tinned copper clad steel wire having diameters of 0.026" (0.65 mm) and 0.032" (0.80 mm).

Capacitance 100 pF

Small sizes

Low losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy