Vishay Single Layer Ceramic Capacitor 680 pF 10kV dc ±20 %, HVCC, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 204-2375
- Mfr. Part No.:
- HVCC203Y6P681MEAX
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 500 more to save 25%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€459.00
(exc. VAT)
€564.50
(inc. VAT)
Temporarily out of stock
- Shipping from 13 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 250 | €1.836 | €459.00 | - |
| 500 + | €1.377 | €344.25 | 25% |
*price indicative
- RS Stock No.:
- 204-2375
- Mfr. Part No.:
- HVCC203Y6P681MEAX
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 680pF | |
| Voltage | 10kV dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Series | HVCC | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -30°C | |
| Diameter | 15mm | |
| Height | 19mm | |
| Length | 45mm | |
| Standards/Approvals | RoHS | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 105°C | |
| Terminal Type | Radial | |
| Dissipation Factor | 1.5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 680pF | ||
Voltage 10kV dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Series HVCC | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Package/Case Disc | ||
Minimum Operating Temperature -30°C | ||
Diameter 15mm | ||
Height 19mm | ||
Length 45mm | ||
Standards/Approvals RoHS | ||
Suppression Class Class II | ||
Maximum Operating Temperature 105°C | ||
Terminal Type Radial | ||
Dissipation Factor 1.5% | ||
- COO (Country of Origin):
- CN
The Vishay High Voltage Ceramic Capacitor is a Radial-Leaded Single layer Disc. The capacitors consist of a ceramic disc of which both sides are silver-plated. Connection leads are made of tinned copper clad steel wire having diameters of 0.026" (0.65 mm) and 0.032" (0.80 mm).
Capacitance 680 pF
Small sizes
Low losses
Related links
- Vishay Single Layer Ceramic Capacitor 680 pF 10kV dc ±20 % Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 220 pF 10kV dc ±20 % Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 330 pF 10kV dc ±20 % Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 150 pF 10kV dc ±20 % Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 10kV dc ±20 % Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 20kV dc ±20 % Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2 nF 10kV dc ±20 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 760V dc ±20 % Y5U Dielectric Surface 125 °C Max Op. Temp.
