TDK Single Layer Ceramic Capacitor 2200 pF 1kV dc ±10 %, CK45, Through Hole 105 °C Max Op. Temp.

Get a bulk buy discount

Add 100 more to save 18%

View bulk pricing options

Subtotal (1 tape of 20 units)*

€2.96

(exc. VAT)

€3.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,140 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 80€0.148€2.96-
100 - 180€0.12€2.4018%
200 - 380€0.108€2.1627%
400 +€0.09€1.8039%

*price indicative

RS Stock No.:
253-2769
Mfr. Part No.:
CK45-B3AD222KYGNA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Single Layer Ceramic Capacitor

Capacitance

2200pF

Voltage

1kV dc

Mount Type

Through Hole

Series

CK45

Packaging

Bulk

Tolerance

±10 %

Automotive Standard

No

Package/Case

Disc

Pin Count

2

Minimum Operating Temperature

-25°C

Diameter

11mm

Width

5mm

Standards/Approvals

RoHS

Terminal Type

Radial

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy