TDK Single Layer Ceramic Capacitor 2200 pF 2kV dc ±10 %, CK45, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 253-2790
- Mfr. Part No.:
- CK45-B3DD222KYGNA
- Manufacturer:
- TDK
Subtotal (1 reel of 1000 units)*
€136.00
(exc. VAT)
€167.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.136 | €136.00 |
*price indicative
- RS Stock No.:
- 253-2790
- Mfr. Part No.:
- CK45-B3DD222KYGNA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 2200pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 2kV dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Series | CK45 | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 2200pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 2kV dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Series CK45 | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Package/Case Disc | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Diameter 10mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Terminal Type Radial | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.
Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material
Compatible with halogen-free external resin coating
Related links
- TDK Single Layer Ceramic Capacitor 2200 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 2kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 1000 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 220 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 470 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
