TDK Single Layer Ceramic Capacitor 3300 pF 2kV dc ±10 %, CK45, Through Hole 105 °C Max Op. Temp.

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
253-2798
Mfr. Part No.:
CK45-B3DD332KYGNA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Single Layer Ceramic Capacitor

Capacitance

3300pF

Voltage

2kV dc

Mount Type

Through Hole

Packaging

Bulk

Series

CK45

Tolerance

±10 %

Automotive Standard

No

Package/Case

Disc

Pin Count

2

Minimum Operating Temperature

-25°C

Standards/Approvals

RoHS

Diameter

11.5mm

Width

5mm

Maximum Operating Temperature

105°C

Terminal Type

Radial

COO (Country of Origin):
CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy