TDK Single Layer Ceramic Capacitor 4700 pF 3kV dc, CK45, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 253-2859
- Mfr. Part No.:
- CK45-E3FD472ZYNNA
- Manufacturer:
- TDK
Get a bulk buy discount
Add 100 more to save €2.50
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€4.56
(exc. VAT)
€5.60
(inc. VAT)
In Stock
- 860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | €0.228 | €4.56 | - |
| 100 - 180 | €0.203 | €4.06 | €2.50 |
| 200 - 380 | €0.183 | €3.66 | €9.00 |
| 400 + | €0.142 | €2.84 | €34.40 |
*price indicative
- RS Stock No.:
- 253-2859
- Mfr. Part No.:
- CK45-E3FD472ZYNNA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 4700pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 3kV dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Series | CK45 | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | 105°C | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 4700pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 3kV dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Series CK45 | ||
Automotive Standard No | ||
Package/Case Disc | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Diameter 12.5mm | ||
Maximum Operating Temperature 105°C | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.
Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material
Compatible with halogen-free external resin coating
Related links
- TDK Single Layer Ceramic Capacitor 4700 pF 3kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 1kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 2kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 4700 pF 3kV dc -20 → 80 % Y5V Dielectric, Through Hole 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 3kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 470 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.
