TDK Single Layer Ceramic Capacitor 22 pF 1kV dc ±5 %, CC45, Through Hole 125 °C Max Op. Temp.

Subtotal (1 box of 1000 units)*

€102.00

(exc. VAT)

€125.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
1000 +€0.102€102.00

*price indicative

RS Stock No.:
262-1859
Mfr. Part No.:
CC45SL3AD220JYGNA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

22pF

Product Type

Single Layer Ceramic Capacitor

Voltage

1kV dc

Mount Type

Through Hole

Packaging

Ammo Pack

Series

CC45

Tolerance

±5 %

Automotive Standard

No

Package/Case

CC45

Minimum Operating Temperature

-25°C

Pin Count

2

Standards/Approvals

REACH, RoHS

Diameter

5.5mm

Terminal Type

Solder

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The TDK CC45 series disc type capacitors with leads used in snubber circuit protection of power supplies. These are high voltage ceramic capacitors, commercial grade, low dissipation at high frequency.

Low dissipation factor and decreased self-heating temperature in the high frequency and high voltage application

Rated voltage of 6kV is available

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Related links