TDK Single Layer Ceramic Capacitor 22 pF 1kV dc ±5 %, CC45, Through Hole 125 °C Max Op. Temp.

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€1.48

(exc. VAT)

€1.82

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,460 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 90€0.148€1.48
100 - 190€0.139€1.39
200 - 390€0.13€1.30
400 +€0.101€1.01

*price indicative

Packaging Options:
RS Stock No.:
262-1864
Mfr. Part No.:
CC45SL3AD220JYVNA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Single Layer Ceramic Capacitor

Capacitance

22pF

Voltage

1kV dc

Mount Type

Through Hole

Packaging

Ammo Pack

Series

CC45

Tolerance

±5 %

Automotive Standard

No

Package/Case

CC45

Minimum Operating Temperature

-25°C

Pin Count

2

Diameter

5.5mm

Standards/Approvals

REACH, RoHS

Terminal Type

Solder

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The TDK CC45 series disc type capacitors with leads used in snubber circuit protection of power supplies. These are high voltage ceramic capacitors, commercial grade, low dissipation at high frequency.

Low dissipation factor and decreased self-heating temperature in the high frequency and high voltage application

Rated voltage of 6kV is available

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy