TDK Single Layer Ceramic Capacitor 82 pF 1kV dc ±5 %, CC45, Through Hole 125 °C Max Op. Temp.

Get a bulk buy discount

Add 100 more to save 7%

View bulk pricing options

Subtotal (1 tape of 20 units)*

€2.64

(exc. VAT)

€3.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 80€0.132€2.64-
100 - 180€0.122€2.447%
200 - 380€0.111€2.2215%
400 +€0.095€1.9028%

*price indicative

Packaging Options:
RS Stock No.:
262-1907
Mfr. Part No.:
CC45SL3AD820JYVNA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Single Layer Ceramic Capacitor

Capacitance

82pF

Voltage

1kV dc

Mount Type

Through Hole

Series

CC45

Packaging

Ammo Pack

Tolerance

±5 %

Automotive Standard

No

Package/Case

CC45

Minimum Operating Temperature

-25°C

Pin Count

2

Diameter

6mm

Standards/Approvals

REACH, RoHS

Terminal Type

Solder

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The TDK CC45 series disc type capacitors with leads used in snubber circuit protection of power supplies. These are high voltage ceramic capacitors, commercial grade, low dissipation at high frequency.

Low dissipation factor and decreased self-heating temperature in the high frequency and high voltage application

Rated voltage of 6kV is available

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy