Vishay Single Layer Ceramic Capacitor 120 pF 2kV dc ±10 % S3N Dielectric, F, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 716-7217
- Mfr. Part No.:
- F121K25S3NP63K7R
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 500 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.40
(exc. VAT)
€10.35
(inc. VAT)
Temporarily out of stock
- 1,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.168 | €8.40 | - |
| 500 - 1200 | €0.157 | €7.85 | 6% |
| 1250 - 2450 | €0.143 | €7.15 | 14% |
| 2500 - 4950 | €0.133 | €6.65 | 20% |
| 5000 + | €0.121 | €6.05 | 27% |
*price indicative
- RS Stock No.:
- 716-7217
- Mfr. Part No.:
- F121K25S3NP63K7R
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 120pF | |
| Voltage | 2kV dc | |
| Mount Type | Through Hole | |
| Series | F | |
| Tolerance | ±10 % | |
| Dielectric | S3N | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -30°C | |
| Pin Count | 2 | |
| Height | 40mm | |
| Diameter | 6.5mm | |
| Standards/Approvals | EC, RoHS | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Dissipation Factor | 0.2% | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 120pF | ||
Voltage 2kV dc | ||
Mount Type Through Hole | ||
Series F | ||
Tolerance ±10 % | ||
Dielectric S3N | ||
Automotive Standard No | ||
Package/Case Disc | ||
Minimum Operating Temperature -30°C | ||
Pin Count 2 | ||
Height 40mm | ||
Diameter 6.5mm | ||
Standards/Approvals EC, RoHS | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
Dissipation Factor 0.2% | ||
Terminal Type Radial | ||
Vishay F Series Ceramic Disc Capacitors
Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits
Design
The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are MADE of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is MADE of epoxy-resin, flammable resistant in accordance with UL 94 V-0
Features
- High reliability
- Low losses
- High capacitance in small size
- Kinked leads
Applications
In electronic circuits where low losses and high capacitance per volume are essential, for example:
- SMPS
- HF ballast
- Snubber and high voltage circuits
Standards
IEC 60384-9, EIA 198
Related links
- Vishay Single Layer Ceramic Capacitor 120 pF 2kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 270 pF 2kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 390 pF 2kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 560 pF 2kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 120 pF 1kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 470 pF 1kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 220 pF 3kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 1kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
