TDK Single Layer Ceramic Capacitor 4 nF 20kV dc ±10 % Z5T Dielectric, UHV, Screw 85 °C Max Op. Temp.

Get a bulk buy discount

Add 5 more to save €16.25

View bulk pricing options

Subtotal (1 unit)*

€64.99

(exc. VAT)

€79.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 95 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€64.99-
5 - 9€61.74€16.25
10 - 19€59.93€50.60
20 +€58.44€131.00

*price indicative

Packaging Options:
RS Stock No.:
741-6963
Mfr. Part No.:
UHV-3A
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4nF

Product Type

Single Layer Ceramic Capacitor

Voltage

20kV dc

Mount Type

Screw

Packaging

Bulk

Series

UHV

Tolerance

±10 %

Dielectric

Z5T

Automotive Standard

No

Minimum Operating Temperature

-30°C

Diameter

60mm

Length

23mm

Height

60mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Terminal Type

Screw

TDK Class 2 moulded ceramic capacitor


Ultra-high Voltage (UHV) Ceramic Capacitors, FHV Series

Moulded Type with Metal Terminals

High capacitance and low temperature characteristics of capacitance

Small size and low dissipation factor

Excellent voltage-capacitance characteristics

Screw terminals for easy mounting

Applications in High voltage power supplies and laser equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy