TDK Single Layer Ceramic Capacitor 560 pF 50kV dc ±10 % Z5T Dielectric, UHV, Screw 85 °C Max Op. Temp.
- RS Stock No.:
- 921-4324
- Mfr. Part No.:
- UHV-10A
- Manufacturer:
- TDK
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 921-4324
- Mfr. Part No.:
- UHV-10A
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 560pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 50kV dc | |
| Mount Type | Screw | |
| Packaging | Bulk | |
| Series | UHV | |
| Tolerance | ±10 % | |
| Dielectric | Z5T | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -30°C | |
| Diameter | 38mm | |
| Height | 38mm | |
| Length | 35mm | |
| Standards/Approvals | No | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 560pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 50kV dc | ||
Mount Type Screw | ||
Packaging Bulk | ||
Series UHV | ||
Tolerance ±10 % | ||
Dielectric Z5T | ||
Automotive Standard No | ||
Minimum Operating Temperature -30°C | ||
Diameter 38mm | ||
Height 38mm | ||
Length 35mm | ||
Standards/Approvals No | ||
Terminal Type Screw | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
TDK Class 2 moulded ceramic capacitor
Ultra-high Voltage (UHV) Ceramic Capacitors, FHV Series
Moulded Type with Metal Terminals
High capacitance and low temperature characteristics of capacitance
Small size and low dissipation factor
Excellent voltage-capacitance characteristics
Screw terminals for easy mounting
Applications in High voltage power supplies and laser equipment
Related links
- TDK Single Layer Ceramic Capacitor 560 pF 50kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 200 pF 50kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 100 pF 50kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4 nF 20kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 400 pF 30kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2.5 nF 20kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2 nF 40kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 700 pF 40kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
