United Automation Safety Site Transformers 2 VA, 415 V Primary, 10 to 0 to 10 V Secondary
- RS Stock No.:
- 628-618
- Mfr. Part No.:
- T30201
- Manufacturer:
- United Automation
Subtotal (1 unit)*
€49.44
(exc. VAT)
€60.81
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.44 |
*price indicative
- RS Stock No.:
- 628-618
- Mfr. Part No.:
- T30201
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Primary Voltage | 415 V | |
| Product Type | Safety Site Transformers | |
| Secondary Voltage | 10 to 0 to 10 V | |
| Series | 2BLT-1 | |
| Power | 2VA | |
| Width | 55.4 mm | |
| Standards/Approvals | BS EN 61558-1 | |
| Weight | 0.155kg | |
| Depth | 53.5mm | |
| Length | 35mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Primary Voltage 415 V | ||
Product Type Safety Site Transformers | ||
Secondary Voltage 10 to 0 to 10 V | ||
Series 2BLT-1 | ||
Power 2VA | ||
Width 55.4 mm | ||
Standards/Approvals BS EN 61558-1 | ||
Weight 0.155kg | ||
Depth 53.5mm | ||
Length 35mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The United Automation Transformer is a compact and reliable 2VA encapsulated unit designed for a wide range of low-power AC applications. Featuring dual
primary windings and dual secondary outputs, it ensures consistent voltage performance with enhanced electrical isolation. Ideal for control, monitoring, and instrumentation systems, it offers 4kVrms primary to secondary isolation, ensuring maximum safety.
415V input range
High isolation 4kvrms between primary and secondary
Standard compliance bs en 61558-1
Compact build small footprint ideal for space limited installations
Related links
- Eaton Single Phase 2VA Site Transformer 5A O/P
- Legrand 400VA DIN Rail Transformer 115 → 230V Secondary
- Legrand 25000VA Site Transformer 400V Secondary
- Legrand 6300VA Site Transformer 400V Secondary
- Single Phase 0.2kVA Site Transformer 115V Secondary
- Block 150VA Site Transformer 230V ac Secondary
- Eaton Single Phase 0.8kVA Site Transformer 115V Secondary
- Siemens Single Phase 315VA Site Transformer 230V Secondary
