Siemens 1 Site Transformer 315 VA, 400 V Primary, 230 V Secondary, 1.37 A O/P
- RS Stock No.:
- 287-9496
- Distrelec Article No.:
- 156-01-086
- Mfr. Part No.:
- 4AM4342-5AT10-0FA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€244.68
(exc. VAT)
€300.96
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.68 |
*price indicative
- RS Stock No.:
- 287-9496
- Distrelec Article No.:
- 156-01-086
- Mfr. Part No.:
- 4AM4342-5AT10-0FA0
- Manufacturer:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 400 V | |
| Product Type | Site Transformer | |
| Secondary Voltage | 230 V | |
| Electrical Phase | 1 | |
| Output Current | 1.37A | |
| Mount Type | Screw | |
| Power | 315VA | |
| Weight | 4540kg | |
| Standards/Approvals | UL, CSA, -2-2, EN 61558-2-1, -2-4 | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 400 V | ||
Product Type Site Transformer | ||
Secondary Voltage 230 V | ||
Electrical Phase 1 | ||
Output Current 1.37A | ||
Mount Type Screw | ||
Power 315VA | ||
Weight 4540kg | ||
Standards/Approvals UL, CSA, -2-2, EN 61558-2-1, -2-4 | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CZ
Siemens Site Transformer, 400V Primary Voltage, 230V Secondary Voltage - 4AM4342-5AT10-0FA0
This site transformer is designed for industrial use, providing reliable power with a primary voltage rating of 400V and a secondary voltage of 230V. This heavy-duty unit, weighing 4540kg, is ideal for various applications in construction and similar environments, ensuring efficient power transfer and stability in operations.
Features & Benefits
• 400V primary voltage rating ensures compatibility with heavy machinery
• Single-phase operation provides straightforward installation and use
• Rugged construction withstands the demands of construction sites
• Efficient design enhances performance while reducing energy losses
Applications
• Used for powering electrical tools on construction sites
• Provides reliable power supply for temporary installations
• Suitable for site cabins, lighting, and temporary services
• Supports testing and commissioning of electrical systems
What is the significance of the power rating in specific applications?
The 315VA power rating allows for sufficient operation of various power tools and equipment typically used in construction settings. This rating ensures that devices can operate without any voltage drop, providing consistent performance.
Can this transformer be used for both indoor and outdoor setups?
Yes, it is suitable for both indoor and outdoor use, making it versatile for various environments typically encountered in industrial and construction applications.
How does the secondary voltage rating impact device compatibility?
The 230V secondary voltage rating aligns with standard electrical equipment, ensuring seamless integration with tools and appliances commonly employed in construction and maintenance tasks. This compatibility enhances operational efficiency.
What should be considered during installation to ensure safety?
Proper installation should involve following electrical safety standards, ensuring connections are secure, and verifying that the voltage ratings match the specifications of the equipment to be powered.
Related links
- Siemens 1 Safety Transformer 315 VA 230 V Secondary, 1.37 A O/P
- Siemens 1 Safety Transformer 315 VA 110 V Secondary, 2.86 A O/P
- Siemens 1 Safety Transformer 320 VA 230 V Secondary, 1.37 A O/P
- Siemens 1 Safety Transformer 320 VA 230 V Secondary, 1.37 A O/P
- Siemens 1 Safety Transformer 25 VA 230 V Secondary, 110 mA O/P
- Siemens 1 Safety Transformer 320 VA 230 V Secondary, 2.74 A O/P
- Siemens 1 Safety Transformer 400 VA 230 V Secondary, 1.74 A O/P
- Siemens 1 Safety Transformer 800 VA 230 V Secondary, 3.48 A O/P
