Siemens 1 Isolation Transformer 160 VA, 500 V Primary, 230 V Secondary, 700 mA O/P

Image representative of range

Subtotal (1 unit)*

€154.80

(exc. VAT)

€190.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€154.80

*price indicative

RS Stock No.:
668-185
Mfr. Part No.:
4AM3842-5FT10-0FA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Primary Voltage

500 V

Product Type

Isolation Transformer

Secondary Voltage

230 V

Electrical Phase

1

Output Current

700mA

Series

4AM

Mount Type

DIN Rail/Screw

Power

160VA

Depth

100mm

Standards/Approvals

CE

Width

98mm

Weight

2.91kg

Length

110mm

Minimum Operating Frequency

50.00Hz

Maximum Operating Frequency

60.00Hz

COO (Country of Origin):
CZ
The Siemens SITAS transformer is designed with a single-phase configuration and features a Vector group and shielding winding of II0 and 0. It has a temperature rise of 40°C and an insulation class of B, ensuring efficient thermal management and reliable operation. The transformer is rated IP00, indicating no external protection from solid objects or water, making it suitable for indoor use in controlled environments.

UL CSA Recognized

Control Transformer

Isolation Transformer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy