Siemens 1 Safety Transformer 40 VA, 400 V Primary, 230 V Secondary, 170 mA O/P
- RS Stock No.:
- 668-244
- Mfr. Part No.:
- 4AM2642-5AT10-0FA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€91.88
(exc. VAT)
€113.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.88 |
*price indicative
- RS Stock No.:
- 668-244
- Mfr. Part No.:
- 4AM2642-5AT10-0FA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Transformer | |
| Primary Voltage | 400 V | |
| Secondary Voltage | 230 V | |
| Electrical Phase | 1 | |
| Output Current | 170mA | |
| Mount Type | Screw | |
| Series | 4AM | |
| Power | 40VA | |
| Width | 68mm | |
| Length | 80mm | |
| Weight | 1.31kg | |
| Standards/Approvals | CE | |
| Depth | 80mm | |
| Minimum Operating Frequency | 50.00Hz | |
| Maximum Operating Frequency | 60.00Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Transformer | ||
Primary Voltage 400 V | ||
Secondary Voltage 230 V | ||
Electrical Phase 1 | ||
Output Current 170mA | ||
Mount Type Screw | ||
Series 4AM | ||
Power 40VA | ||
Width 68mm | ||
Length 80mm | ||
Weight 1.31kg | ||
Standards/Approvals CE | ||
Depth 80mm | ||
Minimum Operating Frequency 50.00Hz | ||
Maximum Operating Frequency 60.00Hz | ||
- COO (Country of Origin):
- CZ
The Siemens SITAS transformer is designed with a single-phase configuration and features a Vector group and shielding winding of II0 and 0. It has a temperature rise of 40°C and an insulation class of B, ensuring efficient thermal management and reliable operation. The transformer is rated IP00, indicating no external protection from solid objects or water, making it suitable for indoor use in controlled environments.
UL CSA Recognized
Control Transformer
Isolation Transformer
Related links
- Siemens 1 Isolation Transformer 40 VA 230 V Secondary, 170 mA O/P
- Siemens 1 Safety Transformer 25 VA 230 V Secondary, 110 mA O/P
- Siemens 1 Safety Transformer 400 VA 230 V Secondary, 1.74 A O/P
- Siemens 1 Safety Transformer 800 VA 230 V Secondary, 3.48 A O/P
- Siemens 1 Safety Transformer 630 VA 230 V Secondary, 2.74 A O/P
- Siemens 1 Safety Transformer 500 VA 230 V Secondary, 2.17 A O/P
- Siemens 1 Safety Transformer 100 VA 230 V Secondary, 860 mA O/P
- Siemens 1 Safety Transformer 2.50 kVA 230 V Secondary, 10.90 A O/P
