Siemens 1 Safety Transformer 2 kVA, 230 V Primary, 110 V Secondary, 570 mA O/P
- RS Stock No.:
- 668-247
- Mfr. Part No.:
- 4AM3242-4TJ10-0FA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€109.86
(exc. VAT)
€135.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.86 |
*price indicative
- RS Stock No.:
- 668-247
- Mfr. Part No.:
- 4AM3242-4TJ10-0FA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 230 V | |
| Product Type | Safety Transformer | |
| Secondary Voltage | 110 V | |
| Electrical Phase | 1 | |
| Output Current | 570mA | |
| Mount Type | Screw | |
| Series | 4AM | |
| Power | 2kVA | |
| Length | 100mm | |
| Depth | 90mm | |
| Weight | 21kg | |
| Width | 86mm | |
| Standards/Approvals | CE | |
| Minimum Operating Frequency | 50.00Hz | |
| Maximum Operating Frequency | 60.00Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 230 V | ||
Product Type Safety Transformer | ||
Secondary Voltage 110 V | ||
Electrical Phase 1 | ||
Output Current 570mA | ||
Mount Type Screw | ||
Series 4AM | ||
Power 2kVA | ||
Length 100mm | ||
Depth 90mm | ||
Weight 21kg | ||
Width 86mm | ||
Standards/Approvals CE | ||
Minimum Operating Frequency 50.00Hz | ||
Maximum Operating Frequency 60.00Hz | ||
- COO (Country of Origin):
- CZ
The Siemens SITAS transformer is designed with a single-phase configuration and features a Vector group and shielding winding of II0 and 0. It has a temperature rise of 40°C and an insulation class of B, ensuring efficient thermal management and reliable operation. The transformer is rated IP00, indicating no external protection from solid objects or water, making it suitable for indoor use in controlled environments.
UL CSA Recognized
Control Transformer
Isolation Transformer
Related links
- Siemens 1 Safety Transformer 60 VA 110 V Secondary, 570 mA O/P
- Siemens 1 Safety Transformer 1 kVA 110 V Secondary, 9.09 A O/P
- Siemens 1 Safety Transformer 1.60 kVA 110 V Secondary, 14.50 A O/P
- Siemens 1 Safety Transformer 60 VA 230 V Secondary, 270 mA O/P
- Siemens 1 Safety Transformer 63 VA 115 V Secondary, 270 mA O/P
- Siemens 1 Safety Transformer 60 VA 230 V Secondary, 270 mA O/P
- Siemens 1 Safety Transformer 63 VA 230 V Secondary, 270 mA O/P
- Siemens 1 Safety Transformer 60 VA 230 V Secondary, 550 mA O/P
