Siemens 1 Safety Transformer 100 VA, 400 V Primary, 24 V Secondary, 4.17 A O/P
- RS Stock No.:
- 668-267
- Mfr. Part No.:
- 4AM3442-5AN00-0EA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€118.60
(exc. VAT)
€145.88
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.60 |
*price indicative
- RS Stock No.:
- 668-267
- Mfr. Part No.:
- 4AM3442-5AN00-0EA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 400 V | |
| Product Type | Safety Transformer | |
| Secondary Voltage | 24 V | |
| Electrical Phase | 1 | |
| Output Current | 4.17A | |
| Series | 4AM | |
| Mount Type | DIN Rail | |
| Power | 100VA | |
| Width | 86mm | |
| Standards/Approvals | CE | |
| Depth | 100mm | |
| Weight | 2.25kg | |
| Length | 100mm | |
| Maximum Operating Frequency | 60.00Hz | |
| Minimum Operating Frequency | 50.00Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 400 V | ||
Product Type Safety Transformer | ||
Secondary Voltage 24 V | ||
Electrical Phase 1 | ||
Output Current 4.17A | ||
Series 4AM | ||
Mount Type DIN Rail | ||
Power 100VA | ||
Width 86mm | ||
Standards/Approvals CE | ||
Depth 100mm | ||
Weight 2.25kg | ||
Length 100mm | ||
Maximum Operating Frequency 60.00Hz | ||
Minimum Operating Frequency 50.00Hz | ||
- COO (Country of Origin):
- CZ
The Siemens SITAS transformer is designed with a single-phase configuration and features a Vector group and shielding winding of II0 and 0. It has a temperature rise of 40°C and an insulation class of B, ensuring efficient thermal management and reliable operation. The transformer is rated IP00, indicating no external protection from solid objects or water, making it suitable for indoor use in controlled environments.
UL CSA Recognized
Control Transformer
Isolation Transformer
Related links
- Siemens 1 Safety Transformer 100 VA 24 V Secondary, 4.17 A O/P
- Siemens 1 Safety Transformer 100 VA 24 V Secondary, 4.17 A O/P
- Siemens 1 Safety Transformer 100 VA 42 V Secondary, 2.38 A O/P
- Siemens 1 Safety Transformer 30 VA 24 V Secondary, 1.04 A O/P
- Siemens 1 Safety Transformer 63 VA 24 V Secondary, 2.63 A O/P
- Siemens 1 Safety Transformer 250 VA 24 V Secondary, 10.40 A O/P
- Siemens 1 Safety Transformer 800 VA 24 V Secondary, 33.30 A O/P
- Siemens 1 Safety Transformer 100 VA 230 V Secondary, 860 mA O/P
