Siemens 1 Safety Transformer 400 VA, 440 V Primary, 230 V Secondary, 1.74 A O/P

Image representative of range

Subtotal (1 unit)*

€278.39

(exc. VAT)

€342.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€278.39

*price indicative

RS Stock No.:
668-302
Mfr. Part No.:
4AM4642-5CT10-0FA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Primary Voltage

440 V

Product Type

Safety Transformer

Secondary Voltage

230 V

Electrical Phase

1

Output Current

1.74A

Series

4AM

Mount Type

Screw

Power

400VA

Length

120mm

Weight

5.4kg

Width

122mm

Standards/Approvals

CE

Depth

110mm

Maximum Operating Frequency

60.00Hz

Minimum Operating Frequency

50.00Hz

COO (Country of Origin):
CZ
The Siemens SITAS transformer is a single-phase unit with a rated power of 0.4 kVA and 1.44 kVA in S6 duty, a primary voltage of 440 V ±5 percent, a secondary voltage of 230 V, and a secondary current of 1.74 A. It operates at a frequency range of 50 to 60 Hz, with a Vector group configuration of II0 and shielding winding 0. The transformer is designed for a temperature rise of 40 degrees Celsius, insulation class B, and has an ingress protection rating of IP00.

Connection Screw Flat Type Connection

Mounting Screws

Standard EN 61558 2 1

Standard EN 61558 2 2

Standard EN 61558 2 4

UL CSA Recognized

Control Transformer

Isolation Transformer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy