RS PRO Site Transformer 5 kVA, 230 V ac Primary, 110 V (55V-0V-55V) Secondary

Subtotal (1 unit)*

€763.68

(exc. VAT)

€939.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€763.68

*price indicative

RS Stock No.:
122-6718
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage

230 V ac

Product Type

Site Transformer

Secondary Voltage

110 V (55V-0V-55V)

Mount Type

Stand Alone

Power

5kVA

Standards/Approvals

No

Depth

353mm

Length

350mm

Width

242mm

Maximum Operating Frequency

50Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
GB

RS PRO 2.5 kVA Isolation Transformer, 230 V AC


Need a safe power supply for your tools? Use this safety transformer from RS PRO. It's designed for use with a range of applications in industrial and garage settings.

This continuous single-phase transformer has an output of 110 V AC and an input of 230 V AC, allowing you to step the voltage down when needed. This offers you control in case of a cut cable or other hazard. For additional safety, the 110 V secondary winding is centre-tapped to earth.

It's easy to install and use thanks to the mounting flanges and conduit entry points. The thermal magnetic trip also reduces the chance of an overload. The housing on this device is made from durable steel and is IP22-rated. This protects the device from water and keeps your fingers safe from electrical hazards.

Features and Benefits


  • Dimensions of 350 (length) x 242 (width) x 353 mm (depth)

  • Operating frequency of 50 Hz

  • Standalone mounting type

  • Power rating of 2.5 kVA

  • Primary voltage rating of 230 V AC

  • Secondary voltage rating of 110 (55V-0V-55V) V

  • Note

    Continuous Rating: 1.65kVA
    Intermittent Rating: 3.3kVA at maximum operating load with duty cycle 5 minutes on/15 minutes off.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy