Carroll & Meynell 1 Site Transformer 10 kVA, 400 V ac Primary, ±55 V ac Secondary
- RS Stock No.:
- 436-9000
- Mfr. Part No.:
- CM10000/FM0/400
- Manufacturer:
- Carroll & Meynell
Subtotal (1 unit)*
€2,853.70
(exc. VAT)
€3,510.05
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,853.70 |
*price indicative
- RS Stock No.:
- 436-9000
- Mfr. Part No.:
- CM10000/FM0/400
- Manufacturer:
- Carroll & Meynell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carroll & Meynell | |
| Primary Voltage | 400 V ac | |
| Product Type | Site Transformer | |
| Secondary Voltage | ±55 V ac | |
| Electrical Phase | 1 | |
| Series | SIM | |
| Mount Type | Wall | |
| Plug Type | Hard Wire L1-L2-L3-E | |
| Power | 10kVA | |
| Maximum Operating Temperature | 200°C | |
| Width | 530mm | |
| Standards/Approvals | BSEN 61558-2-23 | |
| Weight | 85kg | |
| Depth | 330mm | |
| Length | 550mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Carroll & Meynell | ||
Primary Voltage 400 V ac | ||
Product Type Site Transformer | ||
Secondary Voltage ±55 V ac | ||
Electrical Phase 1 | ||
Series SIM | ||
Mount Type Wall | ||
Plug Type Hard Wire L1-L2-L3-E | ||
Power 10kVA | ||
Maximum Operating Temperature 200°C | ||
Width 530mm | ||
Standards/Approvals BSEN 61558-2-23 | ||
Weight 85kg | ||
Depth 330mm | ||
Length 550mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Single Phase 400Vac Input, 110Vac Output, Central Distribution Transformer
High quality floor mounting isolating transformers designed to ensure safe electrical distribution of 110 Volt circuits around for power tools etc in industrial/garage and other fixed installations.
Double wound with safety screen between windings
110V secondaries centre tapped to earth to minimise shock risk
Sheet steel IP22 floor mounting enclosure powder coated in RAL7032
25mm conduit entry on both sides of case
Standards
BSEN 61558-1
Related links
- Carroll & Meynell 1 Site Transformer 5 kVA ±55 V ac Secondary
- Carroll & Meynell 1 Site Transformer 5 kVA ±55 V ac Secondary
- Carroll & Meynell 1 Site Transformer 1.65 kVA ±55 V ac Secondary
- Carroll & Meynell 1 Site Transformer 1.13 kVA ±55 V ac Secondary, 8 A O/P
- Carroll & Meynell 1 Site Transformer 1.65 kVA ±55 V ac Secondary, 10 A O/P
- Carroll & Meynell 1 Site Transformer 2.5 kVA ±55 V ac Secondary, 16 A O/P
- Carroll & Meynell 1 Site Transformer ±55 V ac 10.2 A O/P
- Carroll & Meynell 1 Site Transformer 750 VA ±55 V ac Secondary, 6 A O/P
