TE Connectivity Slide Switch DPDT On-On 400mA Nylon
- RS Stock No.:
- 475-161
- Distrelec Article No.:
- 304-61-178
- Mfr. Part No.:
- 1825011-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 25 units)*
€187.48
(exc. VAT)
€230.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €187.48 | €7.499 |
*price indicative
- RS Stock No.:
- 475-161
- Distrelec Article No.:
- 304-61-178
- Mfr. Part No.:
- 1825011-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 400mA | |
| Terminal Type | Termination Post and Tail | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | DPDT | |
| Width | 7.35mm | |
| Standards/Approvals | UL 94 V0 | |
| Length | 10.16mm | |
| Series | Alcoswitch ASE/F | |
| Actuator Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Switch Operation On-On | ||
Switch Contact Current 400mA | ||
Terminal Type Termination Post and Tail | ||
Contact DC Voltage 20V dc | ||
Switch Configuration DPDT | ||
Width 7.35mm | ||
Standards/Approvals UL 94 V0 | ||
Length 10.16mm | ||
Series Alcoswitch ASE/F | ||
Actuator Material Nylon | ||
- COO (Country of Origin):
- MX
The TE Connectivity Auto slide switch is designed to provide reliable and efficient operation in various applications. With its double pole-double throw configuration, it ensures versatile functionality tailored to your needs. Engineered with high-quality materials, this switch guarantees durability and excellent performance, making it ideal for a broad range of electronic devices. Featuring a compact design, it easily integrates into existing systems while maintaining a sleek appearance. Whether for professional or consumer use, this switch supports seamless operation, thus enhancing the overall user experience. Experience the perfect blend of innovation and functionality with this robust switching solution.
Double pole-double throw configuration enhances versatility
Compact design allows easy integration into various applications
Manufactured with robust materials for long-lasting performance
Flush actuator profile adds to a neat and unobtrusive appearance
Operating voltage suits standard electronics and automation
Side actuator orientation facilitates straightforward installation
Wave solder capable for efficient assembly processes
Classified with UL 94V-0 flammability rating for safety
Related links
- TE Connectivity PCB Slide Switch 4PDT On-On 400mA Nylon
- TE Connectivity Slide Switch 3P3T On-On-On 400mA Nylon
- TE Connectivity Slide Switch DPDT (On)-On 400mA Thermoplastic
- TE Connectivity Slide Switch DPDT On-On 300mA Nylon
- TE Connectivity Slide Switch DPDT
- TE Connectivity Slide Switch DPDT On-Off-On 300mA Thermoplastic
- TE Connectivity Slide Switch SPDT On-Off-On 400mA Polyester
- TE Connectivity Slide Switch SPDT (On)-On 400mA Polyester
