TE Connectivity Through Hole Slide Switch DPDT (On)-(On) 3A Nylon
- RS Stock No.:
- 467-283
- Distrelec Article No.:
- 304-60-892
- Mfr. Part No.:
- 1-1437581-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€216.54
(exc. VAT)
€266.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €216.54 | €7.218 |
*price indicative
- RS Stock No.:
- 467-283
- Distrelec Article No.:
- 304-60-892
- Mfr. Part No.:
- 1-1437581-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-(On) | |
| Switch Contact Current | 3A | |
| Contact AC Voltage | 115V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | DPDT | |
| Width | 7.37mm | |
| Series | Alcoswitch ASE/F | |
| Length | 10.16mm | |
| Standards/Approvals | UL 94 V0 | |
| Maximum Operating Temperature | 245°C | |
| Actuator Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation (On)-(On) | ||
Switch Contact Current 3A | ||
Contact AC Voltage 115V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration DPDT | ||
Width 7.37mm | ||
Series Alcoswitch ASE/F | ||
Length 10.16mm | ||
Standards/Approvals UL 94 V0 | ||
Maximum Operating Temperature 245°C | ||
Actuator Material Nylon | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Advanced slide switch designed for reliability and versatility in various applications. This double pole - double throw switch features a right-angle configuration, ensuring a compact footprint with easy installation. Constructed from durable copper alloy, it guarantees longevity even in demanding environments. The device operates with a simple on-on mechanism, providing user-friendly functionality for seamless interactions. With a single actuator setup, the ASE22RL caters to diverse operational needs, making it an ideal choice for telecom, consumer electronics, and industrial applications. As an essential component in power management, it stands out with its exceptional electrical characteristics and compliance with industry standards, ensuring safety and efficiency. This switch embodies a fusion of cutting-edge engineering and practical design, making it a reliable choice for modern electronic solutions.
Offers a secure and consistent connection for various applications
Engineered for easy surface mount integration, enhancing installation efficiency
Features an extended side actuator style, providing convenient access for operation
Maintains high standards of electrical performance with its robust design
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Accommodates reflow soldering processes, streamlining assembly procedures
Thoughtfully designed marking provides clear identification of the component
Related links
- TE Connectivity Through Hole Slide Switch 4PDT (On)-(On) 3A Nylon
- TE Connectivity Through Hole Slide Switch 4P4T (On)-(On)-(On) 3A Nylon
- TE Connectivity Through Hole Slide Switch SPDT (On)-None-(On) 300mA
- TE Connectivity Through Hole Slide Switch SPDT Slide 300mA POM
- TE Connectivity Through Hole Slide Switch 4P3T On-On-On 300mA POM
- TE Connectivity Through Hole Slide Switch 4PDT On-On 400mA Nylon
- TE Connectivity Through Hole Slide Switch 6PDT On-On 400mA Nylon
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 3A Nylon
