TE Connectivity Surface Slide Switch DPDT SFP, WAN, LAN 500mA
- RS Stock No.:
- 470-458
- Distrelec Article No.:
- 304-60-259
- Mfr. Part No.:
- 1977144-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-458
- Distrelec Article No.:
- 304-60-259
- Mfr. Part No.:
- 1977144-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Switch Operation | SFP, WAN, LAN | |
| Switch Contact Current | 500mA | |
| Contact AC Voltage | 24V ac | |
| Switch Configuration | DPDT | |
| Width | 25.3mm | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Out of Scope | |
| Mechanical Life | 2000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Switch Operation SFP, WAN, LAN | ||
Switch Contact Current 500mA | ||
Contact AC Voltage 24V ac | ||
Switch Configuration DPDT | ||
Width 25.3mm | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Out of Scope | ||
Mechanical Life 2000Cycles | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative slide switch serves as an ideal solution for diverse electronic applications, showcasing a dual actuator design tailored for surface mount technology. Engineered for efficiency, it ensures seamless functionality in a compact footprint, making it a perfect choice for modern device designs. Emphasising durability and compliance, this switch adheres to stringent global standards, guaranteeing reliability and exceptional performance. With a low halogen composition and compatibility with wave soldering processes, it meets the needs of environmentally conscious manufacturers while simplifying assembly processes. Built with both robustness and precision in mind, this switch represents a strategic addition to any electronic component selection, ensuring superior operation in various configurations.
Designed for surface mount applications for efficient assembly
Supports wave soldering, enhancing production speed
Constructed with low halogen materials to reduce environmental impact
Fulfils global compliance standards, ensuring safety and reliability
Dual actuator mechanism allows for flexible design integration
Compact size facilitates usage in space-constrained environments
Related links
- TE Connectivity Surface Slide Switch DPDT On-On 300mA Nylon
- TE Connectivity Surface Slide Switch DPDT On-On 400mA Nylon
- TE Connectivity Surface Slide Switch 4PDT 300mA Nylon
- TE Connectivity Surface Slide Switch 4PDT Latching 300mA Nylon
- Nidec Components Surface Slide Switch DPDT DP 500mA
- TE Connectivity Surface Mount Slide Switch DPDT Latching 300 mA @ 115 V ac Slide
- Nidec Components Surface Slide Switch DPDT 100mA Polyamide
- C & K Surface Slide Switch DPDT Latching 300mA Nylon
