TE Connectivity Slide Switch SPDT On-Off-On 400mA Polyester
- RS Stock No.:
- 475-162
- Distrelec Article No.:
- 304-61-180
- Mfr. Part No.:
- 1825014-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
€241.02
(exc. VAT)
€296.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €241.02 | €60.255 |
*price indicative
- RS Stock No.:
- 475-162
- Distrelec Article No.:
- 304-61-180
- Mfr. Part No.:
- 1825014-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 400mA | |
| Terminal Type | Termination Post and Tail | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | 2 Way, 1P | |
| Length | 10.2mm | |
| Width | 9.14mm | |
| Standards/Approvals | UL 94V0, EU ELV, RoHS | |
| Actuator Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 400mA | ||
Terminal Type Termination Post and Tail | ||
Contact DC Voltage 20V dc | ||
Switch Configuration 2 Way, 1P | ||
Length 10.2mm | ||
Width 9.14mm | ||
Standards/Approvals UL 94V0, EU ELV, RoHS | ||
Actuator Material Polyester | ||
- COO (Country of Origin):
- MX
The TE Connectivity 0.4 A Slide Switch is a versatile component designed for precision control in various electronic applications. With its sleek right-angle configuration and robust copper alloy construction, this single pole-double throw switch ensures reliable performance in demanding environments. The dual actuator design allows for seamless operation across two positions, providing a clear on-off-on function. Optimised for a 20 VDC operating voltage, this switch is an ideal choice for projects requiring durability and user-friendly interaction. Its extended actuator profile enhances accessibility, allowing for effortless activation in constrained spaces. This switch reflects the commitment to quality and innovation synonymous with TE Connectivity, making it a smart addition to professional and hobbyist applications alike.
Metal components improve resistance to wear and corrosion
Dual actuator design offers flexibility in control options
Extended actuator enhances usability in tight or awkward spaces
Right-angle orientation optimises board space and simplifies installation
Meets stringent industry standards for flammability and safety
Related links
- TE Connectivity Slide Switch SPDT (On)-On 400mA Polyester
- TE Connectivity Slide Switch SP3T On-On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch 4P3T On-On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch DPDT (On)-On 400mA Thermoplastic
- TE Connectivity Slide Switch 3P3T On-On-On 400mA Nylon
- TE Connectivity Slide Switch SPDT On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch DPDT On-On 400mA Nylon
- TE Connectivity Slide Switch DPDT
