- RS Stock No.:
- 123-8892
- Mfr. Part No.:
- SSAJ120100
- Manufacturer:
- Alps Alpine
40 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 5)
€1.838
(exc. VAT)
€2.261
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.838 | €9.19 |
25 - 45 | €1.77 | €8.85 |
50 - 95 | €1.702 | €8.51 |
100 - 245 | €1.64 | €8.20 |
250 + | €1.584 | €7.92 |
*price indicative |
- RS Stock No.:
- 123-8892
- Mfr. Part No.:
- SSAJ120100
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SSAJ Series Slide Switch
Alps SSAJ series offer a horizontal surface mounting slide switch suitable for a wide range of applications. The SSAJ series is a reliable and robust product which fitted via reflow soldering for a simple installation.
Features and Benefits
1.4 mm travel.
Surface mount.
10,000 mean time before failure (MTBF).
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Switch Operation | Latching |
Contact Current Rating | 10 mA |
Terminal Type | Solder |
Actuator Type | Slide |
Length | 5.5mm |
Width | 3.8mm |
Depth | 0.7mm |
Dimensions | 5.5 x 3.8 x 0.7mm |
Contact Resistance | 300 (Initial) mΩ, 500 (After Lifetime) mΩ |
Voltage Rating | 5V dc |
Mechanical Life | 10000Cycles |
Operating Temperature Range | -10 → +60°C |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 123-8892
- Mfr. Part No.:
- SSAJ120100
- Manufacturer:
- Alps Alpine