Nidec Components Surface Slide Switch SPDT SP 100mA

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
244-3315
Mfr. Part No.:
CAS-120TB
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

Surface

Switch Operation

SP

Switch Contact Current

100mA

Terminal Type

Gull Wing

Illuminated

No

Standards/Approvals

RoHS

Series

CAS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CAS series slide switch which is of compact and space saving SMD type.

RoHS compliant

Compatible with most automatic pick and place machinery

Excellent contact stability by twin Gold-plated contact

Low profile design of 2.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy