C & K Through Hole Slide Switch SP3T On-On-On 4A Nylon
- RS Stock No.:
- 154-2584
- Mfr. Part No.:
- L103111MS02Q
- Manufacturer:
- C & K
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.90
(exc. VAT)
€23.25
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €3.78 | €18.90 |
| 10 - 15 | €3.264 | €16.32 |
| 20 + | €3.056 | €15.28 |
*price indicative
- RS Stock No.:
- 154-2584
- Mfr. Part No.:
- L103111MS02Q
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | SP3T | |
| Mount Type | Through Hole | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 4A | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-On-On | |
| Standards/Approvals | UL, RoHS, CSA | |
| Length | 23.9mm | |
| Series | L | |
| Width | 10.8mm | |
| Depth | 12.39mm | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Nylon | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration SP3T | ||
Mount Type Through Hole | ||
Switch Operation On-On-On | ||
Switch Contact Current 4A | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-On-On | ||
Standards/Approvals UL, RoHS, CSA | ||
Length 23.9mm | ||
Series L | ||
Width 10.8mm | ||
Depth 12.39mm | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Nylon | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- CN
C&K Slide Switch
The C&K slide switch is a surface mount single pole ON-ON-ON (SP3T) switch. It is a mechanical slider used to control current flow in a circuit. This is a latching switch with 4A current rating and 23.9mm length.
Features and Benefits
• 10.8mm width and 12.39mm depth
• 1000VAC dielectric strength
• Copper alloy and silver plate is used as contact material
• Less space required
• Mounting through holes
• Service temperature ranges between -30°C and 65°C
Applications
• Telecommunication
• Computer peripherals
• Instrumentation
• Thermostat select switch
Related links
- C & K Through Hole Slide Switch SP3T On-On-On 4A Nylon
- C & K Through Hole Slide Switch SP3T On-On-On 100mA Polyoxymethylene
- C & K Through Hole, Through Hole Slide Switch SP3T On-On-On 100mA POM
- C & K Through Hole Slide Switch SP3T 100mA POM
- C & K Through Hole Slide Switch SPST (On)-Off 4A Nylon
- C & K Through Hole Slide Switch DPDT Latching 4A Nylon
- C & K Through Hole Slide Switch DP3T On-On-On 300mA Nylon
- C & K Through Hole Slide Switch SPDT On-Off 20mA Nylon
