C & K Through Hole Slide Switch SPST (On)-Off 4A Nylon

Subtotal (1 unit)*

€2.99

(exc. VAT)

€3.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.99

*price indicative

RS Stock No.:
257-0666
Mfr. Part No.:
L101011MS02Q
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Slide Switch

Contact Configuration

SPST

Mount Type

Through Hole

Switch Operation

(On)-Off

Switch Contact Current

4A

Contact AC Voltage

125V ac

Contact DC Voltage

28V dc

Switch Configuration

SPST

Series

L

Standards/Approvals

RoHS Compliant

Mechanical Life

10000Cycles

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

65°C

Actuator Material

Nylon

COO (Country of Origin):
CN
The C & K slide switch has standard actuator type, 4 A current rating and 125/28 VAC/VDC voltage rating, SPST contact configuration with through-hole mounting type.

Positive detent

Enclosed housing

Maintained and momentary functions


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy