C & K Through Hole Slide Switch SP3T On-On-On 100mA Polyoxymethylene

Get a bulk buy discount

Add 20 more to save 12%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.01

(exc. VAT)

€8.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 1,720 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10€0.701€7.01-
20 - 30€0.612€6.1212%
40 - 90€0.582€5.8216%
100 - 190€0.553€5.5321%
200 +€0.532€5.3224%

*price indicative

RS Stock No.:
154-3587
Mfr. Part No.:
OS103011MS8QP1C
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SP3T

Product Type

Slide Switch

Mount Type

Through Hole

Switch Operation

On-On-On

Switch Contact Current

100mA

Terminal Type

PC Terminal

Illuminated

No

Contact DC Voltage

12V dc

Switch Configuration

On-On-On

Width

4.3mm

Standards/Approvals

RoHS

Series

OS

Depth

8.7mm

Length

12.6mm

Mechanical Life

10000Cycles

Minimum Operating Temperature

-30°C

Actuator Material

Polyoxymethylene

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN
Variety of actuators and terminations

PC and panel mounting

Gold or silver plating available

Shorting or non-shorting contacts

Halogen free material

Test & measurement equipment

Computer peripherals & network products

Consumer products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy