TE Connectivity PCB Slide Switch DPDT Latching 400mA PPS
- RS Stock No.:
- 164-7790
- Mfr. Part No.:
- 5-1437580-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-7790
- Mfr. Part No.:
- 5-1437580-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 400mA | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | On-None-On | |
| Series | MSSA | |
| Width | 11.43mm | |
| Standards/Approvals | REACH, RoHS, ELV | |
| Length | 11.94mm | |
| Mechanical Life | 30000Operations | |
| Actuator Material | PPS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 400mA | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact DC Voltage 20V dc | ||
Switch Configuration On-None-On | ||
Series MSSA | ||
Width 11.43mm | ||
Standards/Approvals REACH, RoHS, ELV | ||
Length 11.94mm | ||
Mechanical Life 30000Operations | ||
Actuator Material PPS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- US
TE Connectivity Slide Switches - MSSA Series
Make-before-break timing
Tin finish steel frame and phenolic Terminal board
Related links
- TE Connectivity PCB Slide Switch DPDT Latching 400mA Polyphenylene Sulfide
- RS PRO PCB Slide Switch DPDT Latching 400mA Nylon
- RS PRO IP67 PCB Slide Switch DPDT Latching 400mA Polybutylene Terephthalate
- TE Connectivity PCB Slide Switch DPDT Latching 300mA Nylon
- TE Connectivity Surface Mount Slide Switch DPDT Latching 300 mA @ 115 V ac Slide
- APEM PCB Slide Switch DPDT Latching 1A Polyamide
- APEM PCB Slide Switch DPDT Latching 100mA Polyamide
- APEM PCB Slide Switch DPDT Latching 1A Fibreglass Reinforced Polyamide
