Nidec Components Surface Slide Switch SPST 100mA Polyamide

Temporarily out of stock
RS Stock No.:
196-8164
Mfr. Part No.:
CHS-01B
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

SPST

Product Type

Slide Switch

Mount Type

Surface

Switch Contact Current

100mA

Terminal Type

Gull Wing

Illuminated

No

Contact DC Voltage

50V dc

Series

CHS

Length

8mm

Width

2.5mm

Standards/Approvals

UL, RoHS

Depth

2.5mm

Mechanical Life

2000Operations

Minimum Operating Temperature

-40°C

Actuator Material

Polyamide

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
Copal Electronics CHS-01B is a SPST single position DIP switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. Its body is made up of Polyphenylene Sulfide (PPS). It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CHS-01B SPDT DIP switch adopted twin-contact mechanism. These switches are ROHS compliant. CHS-01B SPST DIP switches consists of 50 pieces per pack.

2,000 electrical life cycles

Standardization of the silver as well as gold contacts

Uses a heat-resistant resin to support reflow soldering mounting

Flushed, Recessed actuator level

Excellent contact stability by twin Gold-plated contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy