Nidec Components Surface Slide Switch SPST Latching 100mA
- RS Stock No.:
- 196-8174
- Mfr. Part No.:
- CFS-0102MB
- Manufacturer:
- Nidec Components
Temporarily out of stock
- RS Stock No.:
- 196-8174
- Mfr. Part No.:
- CFS-0102MB
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPST | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Switch Configuration | On-Off | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS, UL | |
| Depth | 4.7mm | |
| Length | 10mm | |
| Series | CFS | |
| Mechanical Life | 1000Operations | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPST | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Switch Configuration On-Off | ||
Width 4.7mm | ||
Standards/Approvals RoHS, UL | ||
Depth 4.7mm | ||
Length 10mm | ||
Series CFS | ||
Mechanical Life 1000Operations | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Copal Electronics CFS-0102MB is a SPDT single position DIP switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. Its body is made up of Polyphenylene Sulfide (PPS). It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CFS-0102MB SPDT DIP switch adopted twin-contact mechanism. These switches are ROHS compliant. CFS-0102MB SPDT DIP switches consists of 118 pieces per stick.
On-On switch function with 1,000 electrical life cycles
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
Raised actuator level
Excellent contact stability by twin Gold-plated contact
Related links
- Nidec Components Surface Slide Switch SPST Momentary 100mA
- Nidec Components Surface Slide Switch SPST 100mA Polyamide
- Nidec Components Through Hole Slide Switch SPST (On)-Off 100mA
- C & K IP57 Surface Slide Switch SPST Latching Liquid Crystal Polymer
- KNITTER-SWITCH PCB Slide Switch SPST Latching 350mA Plastic
- KNITTER-SWITCH PCB Slide Switch SPST Latching 3A Nylon
- APEM PCB Slide Switch SPST Latching 400mA Thermoplastic
- KNITTER-SWITCH PCB Slide Switch SPST Latching 500A Phosphor Bronze Gold Plated
