Nidec Components PCB Slide Switch SPDT On-On 50mA
- RS Stock No.:
- 244-3271
- Mfr. Part No.:
- AS1D-2M-10-Z
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€1.95
(exc. VAT)
€2.40
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 50 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1.95 | - |
| 5 - 9 | €1.88 | 3% |
| 10 + | €1.81 | 7% |
*price indicative
- RS Stock No.:
- 244-3271
- Mfr. Part No.:
- AS1D-2M-10-Z
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switch Operation | On-On | |
| Switch Contact Current | 50mA | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Contact AC Voltage | 60V ac | |
| Contact DC Voltage | 60V dc | |
| Depth | 12.3mm | |
| Length | 9.5mm | |
| Width | 5mm | |
| Series | AS | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switch Operation On-On | ||
Switch Contact Current 50mA | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Contact AC Voltage 60V ac | ||
Contact DC Voltage 60V dc | ||
Depth 12.3mm | ||
Length 9.5mm | ||
Width 5mm | ||
Series AS | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS AS series hyper miniature slide switch which has an operating force of about 0.69 to 4.9 N.
High contact reliability
Gold plated contacts suitable for low current applications
The independent detent structure provides a light operating touch
Related links
- Nidec Components PCB Slide Switch SPDT On-On 50mA
- Nidec Components PCB Slide Switch DPDT (On)-Off-(On) 50mA
- Nidec Components PCB Slide Switch SPDT (On)-Off-(On) 50mA
- Nidec Components PCB Slide Switch DPDT On-On 50mA
- Nidec Components PCB Right Angle Slide Switch SPDT On-None-On 50mA
- Nidec Components APE Series Miniature Push Button Switch PCB, SPDT
- Nidec Components APE Series Push Button Switch PCB, DPDT
- Nidec Components Through Hole Slide Switch SPDT (On)-(On) 10mA Polyamide
