Nidec Components PCB, PCB, Right Angle Slide Switch SPDT On-None-On 50mA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-3288
Mfr. Part No.:
ASE1D-6M-10-Z
Manufacturer:
NIDEC COPAL ELECTRONICS GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

NIDEC COPAL ELECTRONICS GMBH

Mount Type

PCB, PCB, Right Angle

Product Type

Slide Switch

Contact Configuration

SPDT

Switch Operation

On-None-On

Switch Contact Current

50 mA

Contact AC Voltage

60 V

Contact DC Voltage

60 V

Maximum Operating Temperature

85 °C

Mechanical Life

50000 Cycles

Minimum Operating Temperature

-20 °C

Series

ASE

Standards/Approvals

RoHS

Switch Configuration

(On)-Off-(On)

Terminal Type

Screw

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS AS series hyper miniature slide switch which has an operating force of about 0.69 to 4.9 N.

High contact reliability

Gold plated contacts suitable for low current applications

The independent detent structure provides a light operating touch

Immersion washable type

UL-recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy