Nidec Components Surface Slide Switch 2PDT DP 100mA
- RS Stock No.:
- 244-3327
- Mfr. Part No.:
- CAS-220TB1
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 10 more to save €0.50
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€2.84
(exc. VAT)
€3.50
(inc. VAT)
Limited stock
- Plus 704 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 8 | €1.42 | €2.84 | - |
| 10 - 98 | €1.37 | €2.74 | €0.50 |
| 100 - 248 | €1.315 | €2.63 | €10.50 |
| 250 - 498 | €1.255 | €2.51 | €41.25 |
| 500 + | €1.205 | €2.41 | €107.50 |
*price indicative
- RS Stock No.:
- 244-3327
- Mfr. Part No.:
- CAS-220TB1
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | 2PDT | |
| Mount Type | Surface | |
| Switch Operation | DP | |
| Switch Contact Current | 100mA | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Series | CAS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration 2PDT | ||
Mount Type Surface | ||
Switch Operation DP | ||
Switch Contact Current 100mA | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
Series CAS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CAS series slide switch which is of compact and space saving SMD type.
RoHS compliant
Compatible with most automatic pick and place machinery
Excellent contact stability by twin Gold-plated contact
Low profile design of 2.5 mm
Related links
- Nidec Components Surface Slide Switch 2PDT DP 100mA
- Nidec Components Surface Slide Switch SPDT SP 100mA
- Nidec Components Surface Slide Switch DP3T DP 100mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 100mA Polyamide
- Nidec Components Surface Slide Switch 4P2T DP 100mA Polyamide
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
- Connector Wrenches
