Nidec Components Through Hole Slide Switch 4PST (On)-Off 100mA
- RS Stock No.:
- 244-3392
- Mfr. Part No.:
- CFS-0402TA
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 2000 more to save €58.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€819.00
(exc. VAT)
€1,007.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.819 | €819.00 | - |
| 2000 + | €0.79 | €790.00 | €58.00 |
*price indicative
- RS Stock No.:
- 244-3392
- Mfr. Part No.:
- CFS-0402TA
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | 4PST | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-Off | |
| Switch Contact Current | 100mA | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Series | CFS | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration 4PST | ||
Mount Type Through Hole | ||
Switch Operation (On)-Off | ||
Switch Contact Current 100mA | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Series CFS | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CFS series full pitch slide switch which can be used for applications such as communication devices, air conditioning equipment, vending machines and various control equipment.
RoHS compliant
Excellent contact stability by twin gold plated contact
Related links
- Nidec Components Through Hole Slide Switch 4PST (On)-Off 100mA
- Nidec Components Through Hole Slide Switch DPST (On)-Off 100mA
- Nidec Components Through Hole Slide Switch 6PST (On)-Off 100mA
- Nidec Components Through Hole Slide Switch 8PST (On)-Off 100mA
- Nidec Components Through Hole Slide Switch SPST (On)-Off 100mA
- Nidec Components Through Hole Slide Switch 10PST (On)-Off 100mA
- Nidec Components Through Hole Slide Switch SPST 100mA
- Nidec Components Through Hole Slide Switch DPST 100mA
